Cart

C3216X6S1A476M160AC

TDK C3216X6S1A476M160AC

image shown is a representation only

TDK

KC 47uF 1206 20% 10V X6S
Supplier: TDK
Matchcode: KC47U1206X6S010M NORM
Rutronik No.: KKS4599
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.4962 $
992.40 $

Prices

2,000 0.4962 $
4,000 0.4745 $
10,000 0.4571 $

Parameter

C(N)
47µ F
V(N)
10 V
Case size
1206
Dielectric
X6S
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+105 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?