Cart

C3216X5R1E106K160AB

TDK C3216X5R1E106K160AB

image shown is a representation only

TDK

KC 10uF 1206 10% 25V X5R
Supplier: TDK
Matchcode: KC10U1206X5R025K NORM
Rutronik No.: KKS4314
Unit Pack: 2000
MOQ: 4000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1991 $
796.40 $

Prices

4,000 0.1991 $
16,000 0.1904 $

Parameter

C(N)
10µ F
V(N)
25 V
Case size
1206
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Leadtime
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?