Cart

C3216X5R1E106K160AB

TDK C3216X5R1E106K160AB

image shown is a representation only

TDK

KC 10uF 1206 10% 25V X5R
Supplier: TDK
Matchcode: KC10U1206X5R025K NORM
Rutronik No.: KKS4314
Unit Pack: 2000
MOQ: 6000
package: 1206
Packaging: REEL BLI
On request
0.3577 $
2,146.20 $

Prices

6,000 0.3577 $
12,000 0.3512 $
18,000 0.3446 $
Article with this quantity is not orderable.

Parameter

C(N)
10µ F
V(N)
25 V
Case size
1206
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?