Cart

C3216X5R1C475M115AA

TDK C3216X5R1C475M115AA

image shown is a representation only

TDK

KC 4,7µF 1206 20% 16V X5R
Supplier: TDK
Matchcode: KC4,7U1206X5R016M NORM
Rutronik No.: KKK23712
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
In Stock
On request
On request

Parameter

C(N)
4,7µ F
V(N)
16 V
Case size
1206
Dielectric
X5R
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.15 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?