Cart

C3216C0G2J561J085AA

TDK C3216C0G2J561J085AA

image shown is a representation only

TDK

KC 560pF 1206 5% 630V NP0
Supplier: TDK
Matchcode: KC560P1206NP0630J NORM
Rutronik No.: KKS4595
Unit Pack: 4000
MOQ: 8000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.096 $
768.00 $

Prices

8,000 0.096 $
24,000 0.0876 $
80,000 0.0837 $

Parameter

C(N)
560p F
V(N)
630 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?