Cart

C3216C0G2J272J160AA

TDK C3216C0G2J272J160AA

image shown is a representation only

TDK

KC 2,7nF 1206 5% 630V NP0
Supplier: TDK
Matchcode: KC2,7N1206NP0630J NORM
Rutronik No.: KKS4594
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
0.0912 $
182.40 $

Prices

2,000 0.0912 $
10,000 0.0832 $
30,000 0.0796 $

Parameter

C(N)
2,7n F
V(N)
630 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?