Cart

C3216C0G2J222J115AA

TDK C3216C0G2J222J115AA

image shown is a representation only

TDK

KC 2,2nF 1206 5% 630V NP0
Supplier: TDK
Matchcode: KC2,2N1206NP0630J NORM
Rutronik No.: KKS3157
Unit Pack: 2000
MOQ: 6000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1399 $
839.40 $

Prices

6,000 0.1399 $
16,000 0.1276 $
50,000 0.122 $

Parameter

C(N)
2,2n F
V(N)
630 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.15 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?