Cart

C2012X8R1H104KT5-AUTO-S

TDK C2012X8R1H104KT5-AUTO-S

image shown is a representation only

TDK

KC 100nF 0805 10% 50V X8R AOM
Supplier: TDK
Matchcode: KC100N0805X8R050KAECQOM
Rutronik No.: KKK13746
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Style
CHIP
C(N)
100n F
Case size
0805
Dielectric
X8R
V(N)
50 V
Tolerance
10%
Design / type
OM
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+150 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?