Cart

C2012X8R1E334K125AA

TDK C2012X8R1E334K125AA

image shown is a representation only

TDK

KC 330nF 0805 10% 25V X8R
Supplier: TDK
Matchcode: KC330N0805X8R025K NORM
Rutronik No.: KKK23193
Unit Pack: 2000
MOQ: 10000
package: 0805
Packaging: REEL BLI
On request
0.0907 $
907.00 $

Parameter

C(N)
330n F
V(N)
25 V
Case size
0805
Dielectric
X8R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+150 °C
Purpose of use
COMMERCIAL
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0805
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?