Cart

C2012X7S0G226M125AC

TDK C2012X7S0G226M125AC

image shown is a representation only

TDK

KC 22µF 0805 20% 4,0V X7S
Supplier: TDK
Matchcode: KC22U0805X7S4,0M NORM
Rutronik No.: KKS3673
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.4481 $
896.20 $

Prices

2,000 0.4481 $
4,000 0.4086 $
16,000 0.3907 $

Parameter

C(N)
22µ F
V(N)
4 V
Case size
0805
Dielectric
X7S
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?