Cart

C2012X7R2A473K125AA

TDK C2012X7R2A473K125AA

image shown is a representation only

TDK

KC 47nF 0805 10% 100V X7R
Supplier: TDK
Matchcode: KC47N0805X7R100K NORM
Rutronik No.: KKK23577
Unit Pack: 2000
MOQ: 8000
package: 0805
Packaging: REEL BLI
On request
0.1083 $
866.40 $

Prices

8,000 0.1083 $
16,000 0.1063 $
24,000 0.1043 $

Parameter

C(N)
47n F
V(N)
100 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0805
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?