Cart

C2012X7R2A472K085DM

TDK C2012X7R2A472K085DM

image shown is a representation only

TDK

KC 4,7nF 0805 10% 100V X7R OM
Supplier: TDK
Matchcode: KC4,7N0805X7R100K NORMOPENM
Rutronik No.: KKK22192
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0505 $
505.00 $

Prices

10,000 0.0505 $
50,000 0.0461 $
150,000 0.0441 $

Parameter

Style
CHIP
C(N)
4,7n F
Case size
0805
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
OM
Notes
COMMERCIAL
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
13"
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?