Cart

C2012X7R2A103K085AM

TDK C2012X7R2A103K085AM

image shown is a representation only

TDK

KC 10nF 0805 10% 100V X7R OM
Supplier: TDK
Matchcode: KC10N0805X7R100K NORMOPENM
Rutronik No.: KKK13745
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0292 $
116.80 $

Prices

4,000 0.0292 $
24,000 0.0267 $
80,000 0.0255 $

Parameter

Style
CHIP
C(N)
10n F
Case size
0805
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
OM
Notes
COMMERCIAL
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?