Cart

C2012X7R1H334KT-S

TDK C2012X7R1H334KT-S

image shown is a representation only

TDK

KC 330nF 0805 10% 50V X7R
Supplier: TDK
Matchcode: KC330N0805X7R050K NORM
Rutronik No.: KKK12974
Unit Pack: 2000
MOQ: 150000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.026 $
3,900.00 $
Article with this quantity is not orderable.

Parameter

C(N)
330n F
V(N)
50 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?