Cart

C2012X7R1H224KT-AUTO-L

TDK C2012X7R1H224KT-AUTO-L

image shown is a representation only

TDK

KC 220nF 0805 10% 50V X7R AECQ
Supplier: TDK
Matchcode: KC220N0805X7R050KAECQ
Rutronik No.: KKK17522
Unit Pack: 10000
MOQ: 250000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0168 $
4,200.00 $

Parameter

C(N)
220n F
V(N)
50 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?