Cart

C2012X7R1E335K125AB

TDK C2012X7R1E335K125AB

image shown is a representation only

TDK

KC 3,3µF 0805 10% 25V X7R
Supplier: TDK
Matchcode: KC3,3U0805X7R025K NORM
Rutronik No.: KKK24146
Unit Pack: 2000
MOQ: 10000
package: 0805
Packaging: REEL BLI
On request
0.2475 $
2,475.00 $

Prices

10,000 0.2475 $
20,000 0.2429 $
Article with this quantity is not orderable.

Parameter

C(N)
3,3µ F
V(N)
25 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?