Cart

C2012X7R1C475M125AE

TDK C2012X7R1C475M125AE

image shown is a representation only

TDK

KC 4,7µF 0805 20% 16V X7R STAG
Supplier: TDK
Matchcode: KC4,7U0805X7R016M NORMSTAG
Rutronik No.: KKK21216
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2464 $
492.80 $

Prices

2,000 0.2464 $
10,000 0.2248 $
30,000 0.2149 $

Parameter

Style
CHIP
C(N)
4,7µ F
Case size
0805
Dielectric
X7R
V(N)
16 V
Tolerance
20%
Design / type
STAG
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?