Cart

C2012X7R1A335K125AC

TDK C2012X7R1A335K125AC

image shown is a representation only

TDK

KC 3,3µF 0805 10% 10V X7R
Supplier: TDK
Matchcode: KC3,3U0805X7R010K NORM
Rutronik No.: KKK22137
Unit Pack: 2000
MOQ: 10000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0516 $
516.00 $

Prices

10,000 0.0516 $
24,000 0.047 $
80,000 0.045 $

Parameter

C(N)
3,3µ F
V(N)
10 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?