Cart

C2012X5R1V226M125AC

TDK C2012X5R1V226M125AC

image shown is a representation only

TDK

KC 22µF 0805 20% 35V X5R
Supplier: TDK
Matchcode: KC22U0805X5R035M NORM
Rutronik No.: KKS4306
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
On request
1.51 $
3,020.00 $

Prices

2,000 1.51 $
4,000 1.46 $
6,000 1.44 $
8,000 1.42 $
10,000 1.39 $
Article with this quantity is not orderable.

Parameter

C(N)
22µ F
V(N)
35 V
Case size
0805
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0805
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?