Cart

C2012X5R1C226K125AC

TDK

KC 22µF 0805 10% 16V X5R
Supplier: TDK
Matchcode: KC22U0805X5R016K NORM
Rutronik No.: KKS3611
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
Soon available
0.2218 $
443.60 $

Prices

2,000 0.2218 $
4,000 0.2174 $
8,000 0.2144 $
12,000 0.2114 $
20,000 0.207 $

Parameter

C(N)
22µ F
Case size
0805
Dielectric
X5R
V(N)
16 V
Tolerance
10%
Productstatus
PRODUCTION
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?