Cart

C2012X5R1A685K085AB

TDK C2012X5R1A685K085AB

image shown is a representation only

TDK

KC 6,8µF 0805 10% 10V X5R
Supplier: TDK
Matchcode: KC6,8U0805X5R010K NORM
Rutronik No.: KKS4075
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
On request
0.2591 $
1,036.40 $

Prices

4,000 0.2591 $
8,000 0.2539 $
12,000 0.2504 $
20,000 0.247 $
24,000 0.2418 $
Article with this quantity is not orderable.

Parameter

C(N)
6,8µ F
V(N)
10 V
Case size
0805
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0805
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?