Cart

C2012X5R0J226M125AC

TDK C2012X5R0J226M125AC

image shown is a representation only

TDK

KC 22µF 0805 20% 6,3V X5R
Supplier: TDK
Matchcode: KC22U0805X5R6,3M NORM
Rutronik No.: KKS4435
Unit Pack: 2000
MOQ: 12000
package: 0805
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.197 $
2,364.00 $
Article with this quantity is not orderable.

Parameter

C(N)
22µ F
V(N)
6.3 V
Case size
0805
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?