Cart

C2012C0G2E103J125AA

TDK C2012C0G2E103J125AA

image shown is a representation only

TDK

KC 10nF 0805 5% 250V NP0
Supplier: TDK
Matchcode: KC10N0805NP0250J NORM
Rutronik No.: KKK24094
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
Soon available
0.2864 $
572.80 $

Prices

2,000 0.2864 $
4,000 0.2797 $
6,000 0.2746 $
12,000 0.2696 $
18,000 0.2645 $
Article with this quantity is not orderable.

Parameter

C(N)
10n F
V(N)
250 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0805
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?