Cart

C2012C0G2A102J060AA

TDK C2012C0G2A102J060AA

image shown is a representation only

TDK

KC 1,0nF 0805 5% 100V NP0
Supplier: TDK
Matchcode: KC1,0N0805NP0100J NORM
Rutronik No.: KKK23954
Unit Pack: 4000
MOQ: 24000
package: 0805
Packaging: REEL PAP
On request
0.0342 $
820.80 $

Parameter

C(N)
1n F
V(N)
100 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
COMMERCIAL
Length
2 mm
Diameter/width
1.25 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0805
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?