Cart

C2012C0G1H333J125AA

TDK C2012C0G1H333J125AA

image shown is a representation only

TDK

KC 33nF 0805 5% 50V NP0
Supplier: TDK
Matchcode: KC33N0805NP0050J NORM
Rutronik No.: KKK21125
Unit Pack: 2000
MOQ: 6000
package: 0805
Packaging: REEL BLI
On request
0.1251 $
750.60 $

Prices

6,000 0.1251 $
12,000 0.1234 $
18,000 0.1208 $

Parameter

C(N)
33n F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0805
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?