Cart

C2012C0G1H332J060AA

TDK C2012C0G1H332J060AA

image shown is a representation only

TDK

KC 3,3nF 0805 5% 50V NP0
Supplier: TDK
Matchcode: KC3,3N0805NP0050J NORM
Rutronik No.: KKK21072
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL BLI
In Stock
0.0318 $
127.20 $

Prices

4,000 0.0318 $
8,000 0.0311 $
16,000 0.0307 $
32,000 0.0303 $
48,000 0.0296 $

Parameter

C(N)
3,3n F
V(N)
50 V
Case size
0805
Tolerance
5%
Dielectric
NP0
Style
CHIP
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.6 mm
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0805
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?