Cart

C1632X5R1E474M115AC

TDK C1632X5R1E474M115AC

image shown is a representation only

TDK

KC 470nF 0612 20%25V X5R LowInd
Supplier: TDK
Matchcode: KC470N0612X5R025M NORMLOWIND
Rutronik No.: KKS4766
Unit Pack: 2000
MOQ: 4000
package: 0612
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1982 $
792.80 $

Prices

4,000 0.1982 $
16,000 0.1895 $

Parameter

C(N)
470n F
V(N)
25 V
Case size
0612
Dielectric
X5R
Style
CHIP
Tolerance
20%
Design / type
LOW INDUCT
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
3.2 mm
Height
1.15 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0612
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?