Cart

C1608X8R1E104K080AA

TDK C1608X8R1E104K080AA

image shown is a representation only

TDK

KC 100nF 0603 10% 25V X8R
Supplier: TDK
Matchcode: KC100N0603X8R025K NORM
Rutronik No.: KKK21180
Unit Pack: 4000
MOQ: 24000
package: 0603
Packaging: REEL PAP
On request
0.0334 $
801.60 $

Parameter

C(N)
100n F
V(N)
25 V
Case size
0603
Dielectric
X8R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+150 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0603
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?