Cart

C1608X7R2A153K080AA

TDK C1608X7R2A153K080AA

image shown is a representation only

TDK

KC 15nF 0603 10% 100V X7R
Supplier: TDK
Matchcode: KC15N0603X7R100K NORM
Rutronik No.: KKK23539
Unit Pack: 4000
MOQ: 44000
package: 0603
Packaging: REEL PAP
On request
0.0483 $
2,125.20 $
Article with this quantity is not orderable.

Parameter

C(N)
15n F
V(N)
100 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0603
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?