Cart

C1608X7R1V105M080AC

TDK C1608X7R1V105M080AC

image shown is a representation only

TDK

KC 1,0µF 0603 20% 35V X7R
Supplier: TDK
Matchcode: KC1,0U0603X7R035M NORM
Rutronik No.: KKS4514
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
In Stock
0.1047 $
418.80 $

Prices

4,000 0.1047 $
8,000 0.1026 $
12,000 0.1013 $
24,000 0.0999 $
36,000 0.0978 $

Parameter

C(N)
1µ F
V(N)
35 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
COMMERCIAL
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0603
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?