Cart

C1608X5R1V225K080AC

TDK C1608X5R1V225K080AC

image shown is a representation only

TDK

KC 2,2µF 0603 10% 35V X5R
Supplier: TDK
Matchcode: KC2,2U0603X5R035K NORM
Rutronik No.: KKS3592
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.0797 $
318.80 $

Prices

4,000 0.0797 $
24,000 0.0727 $
80,000 0.0695 $

Parameter

C(N)
2,2µ F
V(N)
35 V
Case size
0603
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?