Cart

C1608X5R1H684K080AB

TDK C1608X5R1H684K080AB

image shown is a representation only

TDK

KC 680nF 0603 10% 50V X5R
Supplier: TDK
Matchcode: KC680N0603X5R050K NORM
Rutronik No.: KKK21128
Unit Pack: 4000
MOQ: 16000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0305 $
488.00 $

Prices

16,000 0.0305 $
52,000 0.0279 $
152,000 0.0266 $

Parameter

C(N)
680n F
V(N)
50 V
Case size
0603
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?