Cart

C1608X5R1E225M080AB

TDK

KC 2,2µF 0603 20% 25V X5R
Supplier: TDK
Matchcode: KC2,2U0603X5R025M NORM
Rutronik No.: KKK23603
Unit Pack: 4000
MOQ: 12000
package: 0603
Packaging: REEL PAP
On request
0.0489 $
586.80 $

Prices

12,000 0.0489 $
24,000 0.0482 $
36,000 0.0472 $

Parameter

C(N)
2,2µ F
Case size
0603
Dielectric
X5R
V(N)
25 V
Tolerance
20%
Productstatus
PRODUCTION
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0603
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?