Cart

C1608X5R1E154K080AA

TDK C1608X5R1E154K080AA

image shown is a representation only

TDK

KC 150nF 0603 10% 25V X5R
Supplier: TDK
Matchcode: KC150N0603X5R025K NORM
Rutronik No.: KKK23027
Unit Pack: 4000
MOQ: 44000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0156 $
686.40 $

Prices

44,000 0.0156 $
100,000 0.0142 $
300,000 0.0136 $

Parameter

C(N)
150n F
V(N)
25 V
Case size
0603
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Purpose of use
commercial
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?