Cart

C1608X5R0J106M080AB

TDK C1608X5R0J106M080AB

image shown is a representation only

TDK

KC 10µF 0603 20% 6,3V X5R
Supplier: TDK
Matchcode: KC10U0603X5R6,3M NORM
Rutronik No.: KKS3789
Unit Pack: 4000
MOQ: 8000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0682 $
545.60 $

Prices

8,000 0.0682 $
16,000 0.0622 $
52,000 0.0594 $

Parameter

C(N)
10µ F
V(N)
6.3 V
Case size
0603
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?