Cart

C1608C0G1H471J080AA

TDK C1608C0G1H471J080AA

image shown is a representation only

TDK

KC 470pF 0603 5% 50V NP0
Supplier: TDK
Matchcode: KC470P0603NP0050J NORM
Rutronik No.: KKK21120
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
In Stock
0.034 $
136.00 $

Prices

4,000 0.034 $
8,000 0.0333 $
16,000 0.0329 $
24,000 0.0324 $
36,000 0.0317 $

Parameter

C(N)
470p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0603
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?