Cart

C1005X7S1A474M050BC

TDK C1005X7S1A474M050BC

image shown is a representation only

TDK

KC 470nF 0402 20% 10V X7S
Supplier: TDK
Matchcode: KC470N0402X7S010M NORM
Rutronik No.: KKK21147
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0147 $
147.00 $

Prices

10,000 0.0147 $
50,000 0.0134 $

Parameter

C(N)
470n F
V(N)
10 V
Case size
0402
Dielectric
X7S
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?