Cart

C1005X7S0J225K050BC

TDK C1005X7S0J225K050BC

image shown is a representation only

TDK

KC 2,2µF 0402 10% 6,3V X7S
Supplier: TDK
Matchcode: KC2,2U0402X7S6,3K NORM
Rutronik No.: KKS4597
Unit Pack: 10000
MOQ: 20000
package: 0402
Packaging: REEL PAP
On request
0.1288 $
2,576.00 $

Prices

20,000 0.1288 $
40,000 0.1264 $
60,000 0.1241 $
80,000 0.1218 $
Article with this quantity is not orderable.

Parameter

C(N)
2,2µ F
V(N)
6.3 V
Case size
0402
Dielectric
X7S
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?