Cart

C1005X7R1E223K050BB

TDK C1005X7R1E223K050BB

image shown is a representation only

TDK

KC 22nF 0402 10% 25V X7R
Supplier: TDK
Matchcode: KC22N0402X7R025K NORM
Rutronik No.: KKK21100
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.00995 $
99.50 $

Prices

10,000 0.00995 $
50,000 0.00907 $

Parameter

C(N)
22n F
V(N)
25 V
Case size
0402
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
0.5 mm
Diameter/width
0.5 mm
Height
1 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?