Cart

C1005X6S1A105K050BC

TDK C1005X6S1A105K050BC

image shown is a representation only

TDK

KC 1,0µF 0402 10% 10V X6S
Supplier: TDK
Matchcode: KC1,0U0402X6S010K NORM
Rutronik No.: KKS4762
Unit Pack: 10000
MOQ: 50000
package: 0402
Packaging: REEL PAP
On request
0.0391 $
1,955.00 $

Prices

50,000 0.0391 $
100,000 0.0383 $
Article with this quantity is not orderable.

Parameter

C(N)
1µ F
V(N)
10 V
Case size
0402
Dielectric
X6S
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+105 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0402
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?