Cart

C1005X5R1H104K050BB

TDK C1005X5R1H104K050BB

image shown is a representation only

TDK

KC 100nF 0402 10% 50V X5R
Supplier: TDK
Matchcode: KC100N0402X5R050K NORM
Rutronik No.: KKK23339
Unit Pack: 10000
MOQ: 40000
package: 0402
Packaging: REEL PAP
On request
0.0531 $
2,124.00 $

Prices

40,000 0.0531 $
80,000 0.0521 $
Article with this quantity is not orderable.

Parameter

C(N)
100n F
V(N)
50 V
Case size
0402
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Purpose of use
COMMERCIAL
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0402
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?