Cart

C1005X5R1E225M050BC

TDK

KC 2,2µF 0402 20% 25V X5R
Supplier: TDK
Matchcode: KC2,2U0402X5R025M NORM
Rutronik No.: KKK22928
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
On request
0.0797 $
797.00 $

Prices

10,000 0.0797 $
20,000 0.0781 $
30,000 0.0771 $
40,000 0.076 $
50,000 0.0744 $

Parameter

C(N)
2,2µ F
Case size
0402
Dielectric
X5R
V(N)
25 V
Tolerance
20%
Productstatus
PRODUCTION
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
2 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0402
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?