Cart

C1005X5R1C225K050BC

TDK C1005X5R1C225K050BC

image shown is a representation only

TDK

KC 2,2µF 0402 10% 16V X5R
Supplier: TDK
Matchcode: KC2,2U0402X5R016K NORM
Rutronik No.: KKK23489
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
On request
0.1262 $
1,262.00 $

Prices

10,000 0.1262 $
20,000 0.1233 $
30,000 0.121 $
40,000 0.1188 $
50,000 0.1166 $

Parameter

C(N)
2,2µ F
V(N)
16 V
Case size
0402
Dielectric
X5R
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Purpose of use
COMMERCIAL
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0402
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?