Cart

C1005X5R1A475M050BC

TDK C1005X5R1A475M050BC

image shown is a representation only

TDK

KC 4,7µF 0402 20% 10V X5R
Supplier: TDK
Matchcode: KC4,7U0402X5R010M NORM
Rutronik No.: KKK22494
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0942 $
942.00 $

Prices

10,000 0.0942 $
30,000 0.09 $
60,000 0.0867 $

Parameter

C(N)
4,7µ F
V(N)
10 V
Case size
0402
Dielectric
X5R
Style
CHIP
Tolerance
20%
Purpose of use
HALOGEN-FR
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?