Cart

C1005C0G1H080D050BA

TDK C1005C0G1H080D050BA

image shown is a representation only

TDK

KC 8,0pF 0402 0,5pF 50V NP0
Supplier: TDK
Matchcode: KC8,0P0402NP0050D NORM
Rutronik No.: KKK21114
Unit Pack: 10000
MOQ: 50000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0128 $
640.00 $

Prices

50,000 0.0128 $
100,000 0.0117 $
300,000 0.0112 $

Parameter

C(N)
8p F
V(N)
50 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
0,5pF
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?