Cart

C1005C0G1H010B050BA

TDK C1005C0G1H010B050BA

image shown is a representation only

TDK

KC 1,0pF 0402 0,1pF 50V NP0
Supplier: TDK
Matchcode: KC1,0P0402NP0050B NORM
Rutronik No.: KKK21322
Unit Pack: 10000
MOQ: 70000
package: 0402
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0281 $
1,967.00 $

Prices

70,000 0.0281 $
150,000 0.0269 $

Parameter

C(N)
1p F
V(N)
50 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
0,1pF
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?