Cart

C0603X6S1A224M030BC

TDK C0603X6S1A224M030BC

image shown is a representation only

TDK

KC 220nF 0201 20% 10V X6S
Supplier: TDK
Matchcode: KC220N0201X6S010M NORM
Rutronik No.: KKK23855
Unit Pack: 15000
MOQ: 15000
package: 0201
Packaging: REEL PAP
On request
0.08 $
1,200.00 $

Prices

15,000 0.08 $
30,000 0.0781 $
45,000 0.0767 $
60,000 0.0753 $
75,000 0.0739 $
Article with this quantity is not orderable.

Parameter

C(N)
220n F
V(N)
10 V
Case size
0201
Dielectric
X6S
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+105 °C
Purpose of use
commercial
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0201
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?