Cart

C0603X5R1E473K030BB

TDK C0603X5R1E473K030BB

image shown is a representation only

TDK

KC 47nF 0201 10% 25V X5R
Supplier: TDK
Matchcode: KC47N0201X5R025K NORM
Rutronik No.: KKK23834
Unit Pack: 15000
MOQ: 45000
package: 0201
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0432 $
1,944.00 $

Prices

45,000 0.0432 $
75,000 0.0414 $

Parameter

C(N)
47n F
V(N)
25 V
Case size
0201
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Purpose of use
commercial
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0201
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?