Cart

C0603X5R1C224M030BC

TDK C0603X5R1C224M030BC

image shown is a representation only

TDK

KC 220nF 0201 20% 16V X5R
Supplier: TDK
Matchcode: KC220N0201X5R016M NORM
Rutronik No.: KKK21632
Unit Pack: 15000
MOQ: 15000
package: 0201
Packaging: REEL PAP
In Stock
0.1055 $
1,582.50 $

Prices

15,000 0.1055 $
30,000 0.1034 $
60,000 0.102 $
90,000 0.0985 $

Parameter

C(N)
220n F
V(N)
16 V
Case size
0201
Dielectric
X5R
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0201
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?