Cart

C0603X5R0J473K030BC

TDK C0603X5R0J473K030BC

image shown is a representation only

TDK

KC 47nF 0201 10% 6,3V X5R
Supplier: TDK
Matchcode: KC47N0201X5R6,3K NORM
Rutronik No.: KKK21436
Unit Pack: 15000
MOQ: 15000
package: 0201
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
0.0154 $
231.00 $

Prices

15,000 0.0154 $
45,000 0.014 $
150,000 0.0134 $
Article with this quantity is not orderable.

Parameter

C(N)
47n F
V(N)
6.3 V
Case size
0201
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0201
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?